
Number
Total (€ 539.00 / piece)
€ 539.00
incl. VAT
14-day return policy included
Highlights & Details
Bosch Electr. Bathroom heat radiator Heat radiator 4500
- Integrated temperature controller including 4 functions
- Towel rail and towel dryer function
- Quick heating function
Technical specifications
- Product type
Bathroom radiator
- Operating voltage
230 V
600 W
- Heater features
with frost protection
Open-window detection
- Factory colour
White
- Dim
(L x W x H) 30 x 600 x 1100 mm
- Weight
15.5 kg
- Feed length
2 m
- Mounting type
Wall
- Width
600 mm
- Height
1100 mm
- Length
30 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476663 Bosch Home Comfort Heat radiator 4500 1110x600 Bathroom radiator 600 W White
User & Safety Instructions
User & Safety Instructions 2476663 Bosch Home Comfort Heat radiator 4500 1110x600 Bathroom radiator 600 W White
User & Safety Instructions 2476663 Bosch Home Comfort Heat radiator 4500 1110x600 Bathroom radiator 600 W White
Conformity certificate
Conformity certificate 2476663 Bosch Home Comfort Heat radiator 4500 1110x600 Bathroom radiator 600 W White
Warranty Terms
Warranty Terms 2476663 Bosch Home Comfort Heat radiator 4500 1110x600 Bathroom radiator 600 W White
Description
Simply high-quality
The electronic bath heater with towel rail/towel dryer function guarantees a long service life through its anti-corrosion protection.
Easy to Set Up
The installation of the electric bath heater works very easily: Mounting on the wall screws, plug in the socket and enjoy a pleasant warmth in the bathroom.
Simple and convenient operation
The bathroom heater has an integrated temperature controller including weekly program. The four functions: Frost protection, night function, off window, 2-hour boost function, make the operation intuitive and the heating highly efficient.
Just fascinating
The high-quality design in a bright white adds a modern look to your bathroom. Due to different variants, flexible use is possible, for example, for pitched roofs, as heating, only as a heated towel rail or as a supplement to the underfloor heating system.
Simply enjoy warmth
The heating rod and the staggered cross struts ensure optimal heat distribution and a quick heating of your bathroom and your towels.
This text is machine translated.
Features
- With spiral cable (0.5 - 2 m length)
- Bathroom heating element is pre-filled with a mixture of glycol for frost protection
- With an additional anti-corrosion layer under the paint, which prevents the formation of rust and reduces the risk of paint peeling
- Easy to install: Mount bracket on the wall screws, attach the bath radiator and plug the plug into the wall socket
- Temperature controller can be placed on both the left and right sides
- With integrated temperature controller including 4 functions (frost protection, night mode, open-window function, 2-hour boost).
Scope of delivery
- Including mounting kit for wall mounting
- 4 attachments with white cover
- Screws, washers and dowels set
- Installation and operating instructions
- 2 towel hangers.
- This text is machine translated.



















