• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort Heat radiator 4500 1110x500 Bathroom radiator 500 W White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Electr. Bathroom heat radiator Heat radiator 4500

  • Integrated temperature controller including 4 functions
  • Towel rail and towel dryer function
  • Quick heating function

Technical specifications

Operating voltage

230 V

500 W

Heater features

with frost protection

Open-window detection

Factory colour

White

Dim

(L x W x H) 30 x 500 x 1100 mm

Feed length

2 m

Weight

13.6 kg

Height

1100 mm

Length

30 mm

Width

500 mm

Mounting type

Wall

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476662 Bosch Home Comfort Heat radiator 4500 1110x500 Bathroom radiator 500 W White

User & Safety Instructions

User & Safety Instructions 2476662 Bosch Home Comfort Heat radiator 4500 1110x500 Bathroom radiator 500 W White

User & Safety Instructions 2476662 Bosch Home Comfort Heat radiator 4500 1110x500 Bathroom radiator 500 W White

Conformity certificate

Conformity certificate 2476662 Bosch Home Comfort Heat radiator 4500 1110x500 Bathroom radiator 500 W White

Warranty Terms

Warranty Terms 2476662 Bosch Home Comfort Heat radiator 4500 1110x500 Bathroom radiator 500 W White

Description


Simply high-quality
The electronic bath heater with towel rail/towel dryer function guarantees a long service life through its anti-corrosion protection.

Easy to Set Up
The installation of the electric bath heater works very easily: Mounting on the wall screws, plug in the socket and enjoy a pleasant warmth in the bathroom.

Simple and convenient operation
The bathroom heater has an integrated temperature controller including weekly program. The four functions: Frost protection, night function, off window, 2-hour boost function, make the operation intuitive and the heating highly efficient.

Just fascinating
The high-quality design in a bright white adds a modern look to your bathroom. Due to different variants, flexible use is possible, for example, for pitched roofs, as heating, only as a heated towel rail or as a supplement to the underfloor heating system.

Simply enjoy warmth
The heating rod and the staggered cross struts ensure optimal heat distribution and a quick heating of your bathroom and your towels.

This text is machine translated.

Features

  • With spiral cable (0.5 - 2 m length)
  • Bathroom heating element is pre-filled with a mixture of glycol for frost protection
  • With an additional anti-corrosion layer under the paint, which prevents the formation of rust and reduces the risk of paint peeling
  • Easy to install: Mount bracket on the wall screws, attach the bath radiator and plug the plug into the wall socket
  • Temperature controller can be placed on both the left and right sides
  • With integrated temperature controller including 4 functions (frost protection, night mode, open-window function, 2-hour boost).

Scope of delivery

  • Including mounting kit for wall mounting: 4 attachments with white cover
  • Screws, washers and dowels set
  • Installation and operating instructions
  • 2 towel hangers.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)