• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort Tower Fan 6000 Fan tower incl. remote control

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch tower fan 6000: Maximum cooling, minimum noise

  • Extremely powerful air flow of up to 2,480 m³/h.
  • Almost silent: Only 20 dB(A) in the loudest mode
  • 12 speed levels for maximum individuality
  • Extra wide air distribution with 60°, 90° or 120° oscillation; Modern, slim tower design

Technical specifications

Product type

Fan tower

Switching stages

12

Air flow rate

2450 m³/h

Noise emission

16 dB

Fan features

incl. remote control

n.rel.

Height

1043 mm

Length

320 mm

Depth

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734694 Bosch Home Comfort Tower Fan 6000 Fan tower incl. remote control

Description

Experience a new dimension of refreshment with the Tower Fan 6000 from Bosch. It combines maximum cooling performance with an impressively quiet operation. The highly efficient DC motor and the aerodynamically optimized air outlet design produce an extremely strong air flow for an immediate, intensive cooling. With a noise level of only 20 dB(A) in the loudest mode, it is practically inaudible and provides for undisturbed rest while working, relaxing or sleeping.

Design your climate as individually as never before. The automatic modes Auto, Turbo and Night are available as well as an unbelievable 12 speed levels for a perfect fine tuning - from a soft breeze to a strong wind. The selectable oscillation distributes the air in an angle of 60°, 90° or even 120° and thus provides for an optimum circulation in the entire room. All functions are controlled via the included remote control. The elegant design also makes the Tower Fan 6000 a stylish eye-catcher in every home.

This text is machine translated.

Features

  • Highly efficient and extremely quiet DC motor
  • Aerodynamic optimized air outlet design
  • 4 operating modes: Auto, turbo, night, manual
  • 12 finely adjustable speed levels
  • Selectable oscillation 60°, 90° and 120°
  • Intuitive operation and remote control
  • Timer function (up to 8 hours);Easy cleaning with removable components
  • Elegant, space-saving tower design

Scope of delivery

  • Tower fan Tower Fan 6000
  • Remote control
  • User manual

System requirements

  • Standard socket

More interesting products

(*All information is plus legal VAT)