• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Hand-held fan 5 W Black LED display

1/10
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Design Handventilator 5W

  • High speed motor, wind speed 6.2m/s
  • Dual button design
  • Digital display to show the battery capacity and speed
  • Various speed selection - Single click the button speed level (1-25-50-75-100-off)
  • Long press for speed 1-100 level
  • With wrist strap
  • Rechargeable battery, can charge it by USB Type-C® charger, computer, power bank
  • Long lasting battery

Our service for you

Technical specifications

Product type

Hand-held fan

Operating voltage

5 V DC

Switching stages

100

5 W

Rotational speed

6.2 m/s

Wing colour

Black

Case colour

Black

Fan features

LED display

Weight

137 g

n.rel.

Factory colour

Black

Power consumption

2A = CV5043

Material

Plastic

Height

124 mm

Depth

52 mm

Height-adjustable

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452236 Sygonix Hand-held fan 5 W Black LED display

Warranty Terms

Warranty Terms 3452236 Sygonix Hand-held fan 5 W Black LED display

Description

The compact Sygonix design hand-held fan is a mobile cooling solution, which is suitable for flexible on-site use in commercial environments through its ergonomic design. With a weight of 137 g and an integrated high-speed engine the equipment offers an adjustable air circulation. The integrated battery enables continuous shift operation and can be charged to computers or power banks using the accompanying USB Type-C® cable.

Precise control of air flow
The device has an adjustable speed of up to 6.2 m/s. Via the two-button design the user can switch between five preset levels or adjust the air flow continuously from 1 to 100 according to the respective requirement.

Digital display for monitoring
An LED display shows the current battery capacity as well as the selected speed level. This makes monitoring during operation easier and supports the timely planning of charging cycles.

Safe handling
A hand strap contained in the scope of supply serves as fall protection. It protects the 5 watt strong device during transport and daily use against accidental damages.

This text is machine translated.

Features

  • Exquisite look, mini size fits in pocket
  • Portable design with hand grip which allow you carry it anywhere

Scope of delivery

  • Handheld Fan
  • USB Type-C® cable
  • Wrist strap

More interesting products

(*All information is plus legal VAT)