• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch i-BOXX active rack 1600A016ND Transport box Acrylonitrile butadiene styrene Blue (L x W x H) 342 x 442 x 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport box

Material

Acrylonitrile butadiene styrene

Factory colour

Blue

Width

442 mm

Height

100 mm

Length

342 mm

Dim

(L x W x H) 342 x 442 x 100 mm

Series

i-BOXX

Weight

1.1 kg

Type (Bosch)

Bosch Professional (blue)

Depth

442 mm

Industrial packaging

Compatible with

Packaging type

Carton

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589031 Bosch i-BOXX active rack 1600A016ND Transport box Acrylonitrile butadiene styrene Blue (L x W x H) 342 x 442 x 100 mm

Warranty Terms

Warranty Terms 2589031 Bosch i-BOXX active rack 1600A016ND Transport box Acrylonitrile butadiene styrene Blue (L x W x H) 342 x 442 x 100 mm

Description

Features

  • Tailor-made solution from individual combinations of several racks for easy arrangement of small partsCompatible with L-BOXX variants and the Sortimo vehicle setup system for total flexibility
  • This text is machine translated.

Scope of delivery

  • i-BOXX active rack

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)