
Bosch KTL15NWEB Refrigerator EEC: E (A - G) 120 l Free standing appliance White

Highlights & Details
Bosch KTL15NWEB Table Refrigerator
- Energy efficiency rating (calc):E (A - G)
- Storage volume 120 l
- Cooling system
Technical specifications
- Factory colour
White
- Product type
Refrigerator
- Total storage capacity
120 l
- Volume
39 dB
E (A - G)
- No. of compartments
3
- Width
560 mm
- Height
850 mm
- Depth
580 mm
- Star rating
4
- Door stop
switchable to the right
- Design type
Free standing appliance
- Freezer volume
5 kg/24h
139 kWh/year
- Air con category
SN
ST
- Safety storage time
9 h
- Airborne noise
39 dBa
- Freezer compartment volume
106 l
- Freezer compartment volume
14 l
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3221843 Bosch KTL15NWEB Refrigerator EEC: E (A - G) 120 l Free standing appliance White
User & Safety Instructions
User & Safety Instructions 3221843 Bosch KTL15NWEB Refrigerator EEC: E (A - G) 120 l Free standing appliance White
Description
Features
- LED Lighting
- Electronic temperature control
- Super button: Supercool
- 2 parking areas made of safety glass, of which 1 height-adjustable
- 1 bottle stands, 2 door panels
- MultiBox: Transparent drawer with wavy bottom, Ideal for storing fruit and vegetables
- This text is machine translated.
Scope of delivery
- Refrigerator
- User manual.
Hints
What kind of Refrigerators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






