• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch MUZ9MX2 Mixer attachment

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Mixer-attachment transparent glass MUZ9MX

  • Glass mix attachment
  • Suitable for Optimum food processor
  • Suitable for VitaPower Series 4 blender

Technical specifications

Product type

Mixer attachment

Capacity

1.5 l

Kitchen appliances features

with ice crusher

Weight

4670 g

Material

Glass

Material (container)

Glass

Width

250 mm

Height

250 mm

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525676 Bosch MUZ9MX2 Mixer attachment

Description

Glass blender attachment: Mix fresh smoothies, cruse ice, purée hot soups or make homemade mayonnaise.

Hot soups and ice-cold drinks: The thick-walled ThermoSafe glass blender attachment is particularly resistant to heat and cold.
The innovative shape of the glass attachment makes mixing even quieter.
With a volume of 1.5 l, even larger quantities can be mixed.
Quick and easy mixing of healthy drinks and shakes or refined cocktails.
Suitable for Optimum food processor and VitaPower Series 4 blender.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)