• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch MMZBTK1B To-go bottle

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch To-go drinking bottle MMZBTK1B

  • Unbreakable
  • Taste and odor-free
  • Easy Cleaning

Technical specifications

Product type

To-go bottle

Capacity

0.6 l

Kitchen appliances features

BPA-free

unbreakable

taste-free/odourless

Material

Tritan

Material (container)

Plastic

Width

100 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525684 Bosch MMZBTK1B To-go bottle

Description

Safe for breakage and leakproof Tritan Togo bottle. Direct mixing in the bottle - no refilling required.

This text is machine translated.

Features

  • Delicious smoothies on the go
  • Leakproof cover
  • ProEdge blades: Perfect mixing results thanks to durable stainless steel blades made of Solingen, Made in Germany
  • Tritan Togo bottle: Unbreakable and durable, yet neutral in taste and odor
  • 3D Flow Booster Lines
  • High quality material and production
  • Suitable for VitaPower Series 4, Series 2 & Optimum Series 8.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)