• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET PB NB1206DGB NUTRIB ULTRA 1200W Blender 1200 W Multicolour

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NUTRiBULLET NB1206DGCC blender

  • 1,200 watt power
  • Stainless steel blade/extractor blade
  • With two containers
  • Round, turquoise circle with the white text '1200 watts' in the centre.
  • Blue circle with text: 'tritan RENEW cups made with 50% recycled content*'. Text in the circle describes eco-friendly cups.

Technical specifications

  • Height of engine: 20 mm
  • Motor height and cup: 390 mm (900 ml cup), 370 mm (700 ml cup)

1200 W

Product type

Blender

Kitchen appliances features

with mixing jar

BPA-free

Factory colour

Multicolour

Weight

0

Material (container)

Tritan

Width

120 mm

Height

250 mm

Length

300 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992536 NUTRiBULLET PB NB1206DGB NUTRIB ULTRA 1200W Blender 1200 W Multicolour

User & Safety Instructions

User & Safety Instructions 2992536 NUTRiBULLET PB NB1206DGB NUTRIB ULTRA 1200W Blender 1200 W Multicolour

Description


Strong + sustainable.
Our blender cups are made from TritanTM Renew - a durable material that is made from 50% certified recycled material and is also BPA-free, unbreakable and dishwasher-proof.

High-quality blades.
The extractor blade is made of stainless steel and is equipped with a titanium coating to increase the durability and the
Reduce the mixing time.

Illuminated touch buttons.
The buttons for starting the automatic mixing process and the pulse function light up as soon as the mixing jar is placed on the station. This makes the oscilloscope simple and quick to use.

Powerful + quiet.
This powerful 1,200 watt motor produces lower sound frequencies than earlier models.

This text is machine translated.

Features

  • BPA-free Tritan tank with 900 ml + 700 ml
  • To-Go attachment

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)