• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin SM 3734 Blender 500 W Stainless steel (brushed), Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SM 3734 Blender

  • Power rating: 500 W
  • Capacity Graduated glass jug: approx. 1.000 ml
  • 2 speed settings with additional pulse button (approximately 22,000 revolutions/min)
  • This text is machine translated.

Technical specifications

500 W

Product type

Blender

Switching stages

2

Capacity

1000 ml

Factory colour

Stainless steel (brushed)

Black

Weight

3060 g

Material

Glass

Plastic

Material (container)

Glass

Width

210 mm

Height

363 mm

Length

170 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548333 Severin SM 3734 Blender 500 W Stainless steel (brushed), Black

Description

Features

  • Removable glass jug with Ausgusszotte
  • Cover with refill opening and integrated measuring cup
  • Stainless steel blade, blade unit for easy cleaning
  • Safety cut-off
  • Cable tidy
  • Non-slip rubber feet
  • Delicious and healthy recipes at any time via the QR-Code available.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)