• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO9298M Hand-held blender 1200 W White, Green, Silver

1/18
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO DO9298M cleaning stick 1200 W white, green, silver

  • Flex technology: Telescopic soup rod for optimum range while mixing and high usage comfort
  • "ergo press" variable speed regulation, can be set continuously for perfect control, easy handling and ergonomic comfort
  • Removable stainless steel mix rod
  • Easy to clean
  • Includes: Soup rod and measuring cup
  • Powerful DC motor (low-noise and energy-efficient) – 1200 W.
  • Elegant design

Technical specifications

1200 W

Product type

Hand-held blender

Kitchen appliances features

with graduated beaker

Factory colour

White

Green

Silver

Width

68 mm

Height

412 mm

Depth

68 mm

Type

Trim bar

Number of speeds

2

Variable speed

yes

Dishwasher-proof parts

no

Ergonomic grip

yes

Cord length

1.02 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778809 DOMO DO9298M Hand-held blender 1200 W White, Green, Silver

Description

The DOMO DO9298M XPower Flex is a powerful hand-held blender that combines performance and comfort. With the Flex-technology the blade can be pushed closer to the bottom of the dish – for an optimum and uniform mixture result. The “ergo press” function provides continuous speed control for maximum control and ergonomic working. The removable stainless steel soup rod is easy to clean. A measuring cup for mixing the ingredients is included in the delivery. The quiet and energy-efficient 1200 watt DC motor provides for effective mixing. The elegant design makes this hand-held blender a stylish and practical choice for any kitchen.


This text is machine translated.

Features

  • Flex technology: Telescopic soup rod for optimum range while mixing and high usage comfort
  • "ergo press" variable speed regulation, can be set continuously for perfect control, easy handling and ergonomic comfort
  • Removable stainless steel mix rod
  • Easy to clean
  • Includes: Soup rod and measuring cup
  • Powerful DC motor (low-noise and energy-efficient) – 1200 W.
  • Elegant design

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)