User & Safety Instructions 3864278 Bosch PIF61ABB5E Induction 592 mm Stand-alone
Description
Matt design: 5x less visible scratches
Discover our Matt Design hobs where sophistication meets practicality. The matt black finish enhances the elegant look of your kitchen. With 5x less visible scratches Note 3: According to a comparison of Schott CERAN® matte line and standard glass ceramic, which was performed as an internal laboratory test: Subjective comparison of individuals (measurement not possible), result depends on the light source, perspective, volatility and tolerances of the sponge used.3 With minimal fingerprints and streaks, compared to standard ceramic glass surfaces, our hobs keep their flawless appearance and give you an impressive eye-catcher for your kitchen. Add style and functionality to your kitchen with Bosch.
Touch Select: Select the desired cooking zone and simply set the required power level.
With the Touch Select operation you can easily adjust the desired cooking zone by pressing your finger. Simply select the required cooking level. Cooking is made even easier with the additional functions Quick Start and Re Start.
Brewer Zone: An additional cooking zone for rectangular cookware, e.g., rowers.
The roasting zone automatically activates when you place large cookware on it.
Frameless: The hob is slightly raised to allow the cooking area to rest from the work surface.
The resting hob without frame is slightly raised to put the cooking area off the work surface.
Power boost: Heat up up to 35% faster than with the highest power stage
If you want to bring simple dishes to the table even faster, Power Boost helps: This convenient feature brings the extra Power for ultra fast heating. You can use it to get large amounts of water on your induction hob in zero points Bring cooking – 35% faster than the highest performance level.
Quick Start: Start immediately and select the desired cooking level.
The Quick Start function detects where you have placed the pot and automatically displays the associated cooking zone on the control panel. You can start cooking immediately and select the desired cooking level for the pot.
Re Start: If something overheats, the hob automatically switches off and saves the last setting selected.
When you switch off the hob, the last setting you selected will be saved for a short period of time. If the hob is switched on again shortly afterwards, the previous settings are still available.
Timer with switch-off function: Switches off the selected cooking zone after the desired time.
Timer use in its completion. When the set time has elapsed, an acoustic signal is emitted and the selected cooking zone switches off automatically, thereby avoiding unnecessary energy consumption.
Child lock: Locks the control panel to prevent unauthorized use.
Activating child safety prevents the hob from being switched on accidentally. A long keystroke is sufficient and the operation is protected against children's hands and unauthorized use.
Induction: Fast, precise cooking, easy cleaning and low energy consumption.
Induction hobs only produce heat where it is really needed – directly in the bottom of the pot. WAS you did? More security and more comfort. Large and small fingers can no longer burn due to the low heat generation. In addition, an induction hob produces two liters of water twice as fast as a glass ceramic hob, saving a lot of energy.
This text is machine translated.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.
Description
Matt design: 5x less visible scratches
Discover our Matt Design hobs where sophistication meets practicality. The matt black finish enhances the elegant look of your kitchen. With 5x less visible scratches Note 3: According to a comparison of Schott CERAN® matte line and standard glass ceramic, which was performed as an internal laboratory test: Subjective comparison of individuals (measurement not possible), result depends on the light source, perspective, volatility and tolerances of the sponge used.3 With minimal fingerprints and streaks, compared to standard ceramic glass surfaces, our hobs keep their flawless appearance and give you an impressive eye-catcher for your kitchen. Add style and functionality to your kitchen with Bosch.
Touch Select: Select the desired cooking zone and simply set the required power level.
With the Touch Select operation you can easily adjust the desired cooking zone by pressing your finger. Simply select the required cooking level. Cooking is made even easier with the additional functions Quick Start and Re Start.
Brewer Zone: An additional cooking zone for rectangular cookware, e.g., rowers.
The roasting zone automatically activates when you place large cookware on it.
Frameless: The hob is slightly raised to allow the cooking area to rest from the work surface.
The resting hob without frame is slightly raised to put the cooking area off the work surface.
Power boost: Heat up up to 35% faster than with the highest power stage
If you want to bring simple dishes to the table even faster, Power Boost helps: This convenient feature brings the extra Power for ultra fast heating. You can use it to get large amounts of water on your induction hob in zero points Bring cooking – 35% faster than the highest performance level.
Quick Start: Start immediately and select the desired cooking level.
The Quick Start function detects where you have placed the pot and automatically displays the associated cooking zone on the control panel. You can start cooking immediately and select the desired cooking level for the pot.
Re Start: If something overheats, the hob automatically switches off and saves the last setting selected.
When you switch off the hob, the last setting you selected will be saved for a short period of time. If the hob is switched on again shortly afterwards, the previous settings are still available.
Timer with switch-off function: Switches off the selected cooking zone after the desired time.
Timer use in its completion. When the set time has elapsed, an acoustic signal is emitted and the selected cooking zone switches off automatically, thereby avoiding unnecessary energy consumption.
Child lock: Locks the control panel to prevent unauthorized use.
Activating child safety prevents the hob from being switched on accidentally. A long keystroke is sufficient and the operation is protected against children's hands and unauthorized use.
Induction: Fast, precise cooking, easy cleaning and low energy consumption.
Induction hobs only produce heat where it is really needed – directly in the bottom of the pot. WAS you did? More security and more comfort. Large and small fingers can no longer burn due to the low heat generation. In addition, an induction hob produces two liters of water twice as fast as a glass ceramic hob, saving a lot of energy.
This text is machine translated.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.