
Technical specifications
- Product type
Cordless pruners
- Operating type
Rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Dim
(L x W x H) 350 cm x 200 mm x 200 mm
- Rechargeable battery capacity (details)
3.0 Ah
- Battery voltage
12 V
- No. of power packs included
2
- Features
+ spare battery
- Weight
2600 g
- Cut width
25 mm
- Factory colour
Multicolour
- Height
200 mm
- Length
350 cm
- Width
200 mm
12 V
3.0 Ah
0-25 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410423 Bosch Professional 06008D8100 GGP 12V-25 Rechargeable battery Cordless pruners + spare battery 12 V
User & Safety Instructions 3410423 Bosch Professional 06008D8100 GGP 12V-25 Rechargeable battery Cordless pruners + spare battery 12 V
User & Safety Instructions 3410423 Bosch Professional 06008D8100 GGP 12V-25 Rechargeable battery Cordless pruners + spare battery 12 V
User & Safety Instructions 3410423 Bosch Professional 06008D8100 GGP 12V-25 Rechargeable battery Cordless pruners + spare battery 12 V
User & Safety Instructions 3410423 Bosch Professional 06008D8100 GGP 12V-25 Rechargeable battery Cordless pruners + spare battery 12 V
Description
This text is machine translated.
Scope of delivery
- Battery-operated garden shears
- 2x rechargeable battery GBA 12V 3.0Ah
- Charger
What kind of Grass & Hedge Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








