• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601069900 Suitable for Bosch GRL 300 HV, GRL 300 HVG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Remote control
  • Range of: 30 m
  • Power supply: 1 x 1.5 V LR6 (AA)
  • Weight, approx.: 69 g
Product type

360-degree laser remote control

Range (max.)

30 m

Power supply

1 x AA battery (included)

Suitable for

GRL 300 HV

GRL 300 HVG

Suitable for

Bosch

Weight

70 g

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515062 Bosch Professional 0601069900 Suitable for Bosch GRL 300 HV, GRL 300 HVG

Description

Remote control RC1, more benefits by accessories, handy remote control with a range of 30 m, for all functions including alignment of the laser line laser in the vertical use, suitable for GRL 300 HV PROF and GRL 300 HVG Professional.

Scope of delivery

  • 1 x 1.5 V LR6 (AA) batteries.

Hints

This text is machine translated.

What kind of Levels & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.