• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601257100 Eccentric sander incl. accessories 750 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eccentric sander GET 75-150

  • 750 W

Technical specifications

  • Idle speed: 3,300 - 7,300 RPM
  • Grinding disc diameter 150 mm.
Product type

Eccentric sander

Features

incl. accessories

750 W

Orbit diameter

4.5 mm

Weight

2.6 kg

Type (Bosch)

Bosch Professional (blue)

Length

300 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2148672 Bosch Professional 0601257100 Eccentric sander incl. accessories 750 W

User & Safety Instructions

User & Safety Instructions 2148672 Bosch Professional 0601257100 Eccentric sander incl. accessories 750 W

Description

Eccentric sander GET 75-150. Turbo grinder with excellent control in the 150-mm-category. Perfectly ergonomically shaped front hand rest and small handle scope ensure optimum tool management. More hole grinding plate, regardless of the number of holes suitable for all sanding sheets. Extremely powerful 750-watt motor with active plate rotation for excellent abrasion performance.

This text is machine translated.

Scope of delivery

  • 1 x grinding sheet M 480, order for wood and paint, 120 (available separately as a 5-Pack: 2 608 621 164)
  • Sanding disc (150 mm) (2 608 601 335)
  • Protective ring for 150 mm (2 607 017 497)
  • Outlet tube for 125 mm (2 607 017 498)
  • Additional hand grip incl. screw (2 607 017 500)
  • Allen key

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.