• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 06012A6400 GHG 20-60 Hot air blower 2000 W

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot air blower GHG 20-60

  • Adjustable airflow
  • Straight shape

Technical specifications

Product type

Hot air blower

Temperature settings

50 - 630 °C

2000 W

Operating voltage

230 V

(Ø)

73.9 mm

Width

100 mm

Weight

0.55 kg

Air volume

150 - 300 l/min

300 - 500 l/min

Length

339.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697400 Bosch Professional 06012A6400 GHG 20-60 Hot air blower 2000 W

Description

High performance with temperatures up to 630 °C thanks to 2000 Watts. Easy to use thanks to 2 air currents and wheel with 9 temperature levels. Best usability thanks to optimized design.

This text is machine translated.

Features

  • 2 air flow speeds
  • Variable temperature control.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)