• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601575103 GSG 300

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 799.00 / piece)
€ 799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Foam saw GSG 300

  • Special foam saw for curved and straight cuts in soft materials
  • Exact saw-blade guide provides exact results
  • Low vibration and quiet operation provide for special comfort
  • High cutting capacity of up to 300 mm, Ideal is suitable for work with thick materials

Technical specifications

  • Cutting depth in foam: 300 mm
Product type

Foam cutter

350 W

Number of strokes (max.)

3500 /min

Operating voltage

230 V

Weight

1.6 kg

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514462 Bosch Professional 0601575103 GSG 300

Description

The GSG 300 Professional foam saw is the special solution for curved and straight cuts in soft materials. Their exact saw blade guide is very precise and provides accurate results when cutting. The low vibration and the quiet operation of the saw provide for special comfort. In addition, it offers a high cutting capacity of up to 300 mm and is thus Ideal suitable for working with thick materials. This foam saw was designed for cutting foam, rubber-coated horse hair, fiber insulation materials and similar materials.

This text is machine translated.

Scope of delivery

  • Base plate 2 608 000 908

Hints

Supplied without saw blades.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 961.97*

What kind of Fretsaws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)