• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional;0611914002;SDS-Plus- Cordless hammer drill;18 V;8.0 Ah;Li-ion

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional battery hammer drill with SDS plus GBH 18V-34 CF, 2 batteries and charger

  • 18 V
  • Impact (max.) 5.8 J
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill

Voltage

18 V

Capacity (mAh, Ah)

8.0 Ah

Technology

Li-ion

No. of power packs included

2

Rotational speed range

0 - 500 U/min

Blow count (max.)

2.900 /min

Impact (max.)

5.8 J

Tool holder

SDS-Plus

Weight

7.5

Length

145 mm

Width

411 mm

Height

619 mm

Dim

(L x W x H) 145 x 411 x 619 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303989 Bosch Professional;0611914002;SDS-Plus- Cordless hammer drill;18 V;8.0 Ah;Li-ion

Information

Test Summary Report 2303989 Bosch Professional;0611914002;SDS-Plus- Cordless hammer drill;18 V;8.0 Ah;Li-ion

Security datasheet

Security datasheet 2303989 Bosch Professional;0611914002;SDS-Plus- Cordless hammer drill;18 V;8.0 Ah;Li-ion

Security datasheet 2303989 Bosch Professional;0611914002;SDS-Plus- Cordless hammer drill;18 V;8.0 Ah;Li-ion

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Battery-operated hammer drill with SDS plus GBH 18V-34 CF. The most powerful SDS plus battery hammer on the market. Superior performance with 5.8J the most powerful SDS plus battery hammer in its class for demanding concrete work. Perfect control Soft start-up for precise chiseling and 3 different operating modes, in order to ensure the correct setting for each task. Intelligent SDS plus-Hammer tool status in real time via the user interface, individual adjustments via Bluetooth via the Bosch Toolbox app. The following accessories are included in the delivery: 2 x battery ProCORE18V 8.0Ah (1 600 A01 6GK), quick charger GAL 1880 CV (1 600 A00 B8G), 1 x Bluetooth Low Energy Module GCY 42 Professional (1 600 A01 3WF), craftsman's case (ET-No. 1 605 438 1G2), additional handle (2 608 000 703), depth stop (spare part no. 1 613 001 009), SDS plus changeable chuck (2 608 000 704), quick-change drill chuck 1.5 - 13 mm (2 608 000 710), grease tube (ET No. 1 615 430 010), machine cloth (spare part no. 1 619 200 413).

This text is machine translated.

Scope of delivery

  • 2 x battery ProCORE18V 8.0Ah (1 600 A01 6GK), fast charger GAL 1880 CV (1 600 A00 B8G), 1 x Bluetooth Low Energy Module GCY 42 Professional (1 600 A01 3WF), craftsman suit-case (ET-No. 1 605 438 1G2), additional handle (2 608 000 703), depth stop (spare part no. 1 613 001 009), SDS plus changeable chuck (2 608 000 704), quick-change drill chuck 1.5 - 13 mm (2 608 000 710), grease tube (ET No. 1 615 430 010), machine cloth (spare part no. 1 619 200 413).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.