• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A0015Z GDE 16 PLUS PROFESSIONAL Drill dust catcher 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Extraction device GDE 16 Plus Professional

  • For a clean workHardly any later cleaning workEasy to use

Technical specifications

  • Clamping collar diameter: 50 mmMax. 120 mm drill depth
Product type

Drill dust catcher

Type (Bosch)

Bosch Professional (blue)

Drill hole Ø

16 mm

Weight

520 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149325 Bosch Professional 1600A0015Z GDE 16 PLUS PROFESSIONAL Drill dust catcher 1 pc(s)

Description

The GDE 16 Plus Professional dust extraction system is Bosch solution for almost dust-free drilling with SDS plus. Its optimized design allows for clean work, reduces cleaning times and increases safety for the user. Your SDS Plus system allows quick and easy attachment to SDS Plus tools with just one click. Moreover, it was designed for use with the Bosch Click & Clean system, WAS provides for extremely comfortable use. It is compatible with all Bosch 2 kg and 3 kg hammers with SDS plus system and 50 mm shank.

This text is machine translated.

Features

  • Easy to use: Connect to SDS Plus hammer and vacuum cleaner with one clickWorks with all 2 and 3 kg Bosch SDS plus hammers with 50 mm clamping neckOptimised shape enables clean working, reduces cleaning times and increases safety for the userExtremely convenient to use with SDS plus system for quick and easy mounting with just a single clickDesigned for use with the Bosch Click & Clean system, compatible with Bosch SDS plus hammers with 50 mm shank (2/3 kg)

Hints

Compatible with all 2- and 3-kg Bosch SDS plus hammers with 50 mm clamping neck

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)