• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20502-QZ BORING ANGLE OF INTENT 3 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

BORING ANGLE OF INTENT

Documents & Downloads

Datasheet

Datasheet 2896659 DEWALT DT20502-QZ BORING ANGLE OF INTENT 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2896659 DEWALT DT20502-QZ BORING ANGLE OF INTENT 3 pc(s)

Description

Dewalt DT20502-QZ angle drill attachment, set 3 piece

This text is machine translated.

Features

  • Product strengths: Innovative, 3-piece angle drilling attachment, individually combined for different applications
  • Base head in solid metal construction ensures high durability even under toughest conditions
  • Ultra-compact base head with very small corner dimensions (head length: 65 mm / head depth: 38 mm) for problem-free use even in confined spaces
  • Robust angle head mechanism – can be used with impact screwdrivers up to a maximum Torque of 43 Nm
  • Magnetic bit holder with ¼" inner hexagonal holder for a quick change and secure fit of the bore bits
  • Rubberised and vibration-damping hand grip for safe use in tough conditions
  • Flexible extension for easy use even in hard to reach places through high kink resistance up to 180°
  • Robust 1/4" hex shaft ensures a firm and secure fit in all applications
  • Technical Data: Tool holder: 1/4" inner hexagon
  • Mounting shank 1/4" hex
  • Corner dimension of base head: 65 mm length or 38 mm depth
  • Max. Torque load 43 Nm

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)