• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A001SK Right angle drill attchement Compatible with Bosch

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Right angle drill attchement

Type (Bosch)

Bosch Professional (blue)

Compatible with

Bosch

Documents & Downloads

Datasheet

Datasheet 2148578 Bosch Professional 1600A001SK Right angle drill attchement Compatible with Bosch

Description

Flexi Click attachment GWA FC 2. Bosch Flexi Click 5-in-1 System: Masters every challenge. High Flexibility - The Angle attachment GWA FC2 enables flexible working in cramped spaces. Ease of use - the GWA FC2 can be locked in 16 different positions (360 degree), without the attachment from the cordless screwdriver to remove. Compact design - the compact design (Head length: 98 mm) allows working on particularly narrow spaces. Lock with click-click provides for a stable hold of the GWA FC 2 at the cordless screwdriver. 13 mm auto lock drill chuck. Compatible with GSR 14.4 V-FC2 (0 601 9 E1...) and GSR 18 V-FC2 (0 601 9 E1 1..).

This text is machine translated.

What kind of Cordless Drill Attachments are you looking for?