Datasheet 2148579 Bosch Professional 1600A001SL Drill chuck attachment Compatible with Bosch
Description
Flexi Click attachment GFA FC 2. Bosch Flexi Click 5-in-1 System: Masters every challenge. High flexibility - the drill chuck attachment GFA FC 2 extends the applicability of the HEX-Battery initial during drilling applications. 13 mm auto lock drill chuck. Compact design - Short design (198 mm with GSR 14.4 V-FC 2/18 V-FC2) enables precise work. Lock with click-click provides for a stable hold of the GFA FC 2 at the cordless screwdriver. Compatible with GSR 14.4 V-FC2 (0 601 9 E1...) and GSR 18 V-FC2 (0 601 9 E1 1..). Carton
This text is machine translated.
Description
Flexi Click attachment GFA FC 2. Bosch Flexi Click 5-in-1 System: Masters every challenge. High flexibility - the drill chuck attachment GFA FC 2 extends the applicability of the HEX-Battery initial during drilling applications. 13 mm auto lock drill chuck. Compact design - Short design (198 mm with GSR 14.4 V-FC 2/18 V-FC2) enables precise work. Lock with click-click provides for a stable hold of the GFA FC 2 at the cordless screwdriver. Compatible with GSR 14.4 V-FC2 (0 601 9 E1...) and GSR 18 V-FC2 (0 601 9 E1 1..). Carton
This text is machine translated.
What kind of Cordless Drill Attachments are you looking for?