• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A0258Z GEX 12V/18V Toolbox insert (L x W x H) 416 x 314 x 76 mm

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toolbox insert

Width

314 mm

Height

76 mm

Length

416 mm

Dim

(L x W x H) 416 x 314 x 76 mm

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589038 Bosch Professional 1600A0258Z GEX 12V/18V Toolbox insert (L x W x H) 416 x 314 x 76 mm

Warranty Terms

Warranty Terms 2589038 Bosch Professional 1600A0258Z GEX 12V/18V Toolbox insert (L x W x H) 416 x 314 x 76 mm

Description

The GEX 12V-125/18V-125 Professional can be stowed away securely and in an orderly manner in the full insertCompatible with L-BOXX 136 for optimal space usage

This text is machine translated.

Scope of delivery

  • L-BOXX insert for GEX 12V-125/18V-125

Hints

L-BOXX 136 required (not included)

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)