• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 8353J2-3 Toolbox insert (L x W x H) 382 x 285 x 100 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toolbox insert

Width

285 mm

Height

100 mm

Length

382 mm

Dim

(L x W x H) 382 x 285 x 100 mm

Weight

155 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432186 Makita 8353J2-3 Toolbox insert (L x W x H) 382 x 285 x 100 mm

Description

Suitable for AS001G rechargeable fan.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)