• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Allen Key Hex 9 pcs Allen key set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 28.99
-10 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key set

Length

21 cm

Blade type

Hexagonal

Material

S2 steel

Material properties

tempered

Width

5.5 cm

Height

2.5 mm

Dim

(L x W x H) 21 cm x 5.5 cm x 2.5 mm

Weight

5

Downforce

Allen

Screwdriver features

Ball head handle

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533288 Bosch Professional Allen Key Hex 9 pcs Allen key set

Warranty Terms

Warranty Terms 2533288 Bosch Professional Allen Key Hex 9 pcs Allen key set

Description

Features

  • The HEX angled key set with universal application possibilities by combination of different key sizesRobust design: S2 hardened steel for optimum torqueHigh comfort: The comfortable length provides for additional leverage with greater torqueIdeal for hard-to-reach areas: Ball heads offer flexibility and allow access to hard-to-reach fasteners at an angle of up to 25°
  • This text is machine translated.

Scope of delivery

  • Right-angle wrench set HEX (1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98€ 42.98*

More interesting products

(*All information is plus legal VAT)