• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional;Bosch Power Tools- Hammer drill;Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hammer drill with SDS plus GBH 3000, carrying case

  • Max. drill bit Ø

Technical specifications

Product type

Hammer drill

Technology

Li-ion

Weight

3600 g

Length

350 cm

Width

250 mm

Height

200 mm

Dim

(L x W x H) 350 cm x 250 mm x 200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148568 Bosch Professional;Bosch Power Tools- Hammer drill;Li-ion

Description

Professional Set: GBH 3000 in carrying case. Balanced weight distribution by L-design for a more pleasant work. Low vibration (only 12 m/s²) for a more pleasant work by Bosch Vibration Control. Rotating brush plate for same power in the right and left running.

This text is machine translated.

Scope of delivery

  • 1x DRILL HAMMER GBH 3000 (0 611 24 A006)
  • Depth gauge
  • Craftsman suit-case
  • Change chuck SDS Plus
  • Additional handle
  • Keyless chuck

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.