• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Cordless band saw GCB 18V-63 Cutting depth (max.) 63.5 mm 18 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional Cordless band saw GCB 18V-63 Cutting depth (max.) 63.5 mm 18 V

  • Cutting depth (max.) 63.5 mm Tape speed: 162 m/min

Technical specifications

Product type

Cordless band saw

Tape speed

162 m/min

Operating voltage

18 V

Cutting depth (max.)

63.5 mm

Length

256 mm

Width

360 mm

Height

443 mm

Dim

(L x W x H) 256 x 360 x 443 mm

Weight

3.400

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301671 Bosch Professional Cordless band saw GCB 18V-63 Cutting depth (max.) 63.5 mm 18 V

Description

Cordless band saw GCB 18V-63. The most ergonomic and compact 18V cordless band saw from Bosch for comfortable working. Tool-free blade change via device for loosening the blade tension and standard protection device with metal clips. Vibration-free saw blade and LED light for comfortable working. Solo version without battery and charger. The following accessories are included in the delivery: 1 x band saw blade, 18 TPI (available separately as 2er pack: 2 608 649 000), L-BOXX 238 (1 600 A01 2G2), 1/1L-BOXX insert for GCB 18V-63 (1 600 A02 063).

This text is machine translated.

Scope of delivery

  • 1 x band saw blade, 18 TPI (sold separately as 2er pack: 2 608 649 000), L-BOXX 238 (1 600 A01 2G2), 1/1 L-BOXX insert for GCB 18V-63 (1 600 A02 063)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 547.77*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.