• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Detector D-tect 120 0601081308 Locating depth (max.) 120 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-TECT 120 + L-Boxx CC

  • Locating depth (max.) 120 mm

Technical specifications

Product type

Detector

Locating depth (max.)

120 mm

Accuracy (+/-)

10 mm

Suitable for

Ferrous metal

Wood

Plastic

Non-ferrous metal

Live wires

Power supply (details)

12V battery

Weight

0.35

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2138434 Bosch Professional Detector D-tect 120 0601081308 Locating depth (max.) 120 mm

User & Safety Instructions

User & Safety Instructions 2138434 Bosch Professional Detector D-tect 120 0601081308 Locating depth (max.) 120 mm

Description

The detector D-tect 120 Professional is an intuitive radar scanner for almost all materials. Spot metering allows accurate location on narrow surfaces, while Center Finder locates the exact center of an object. Thanks to dual power source technology, operation is possible with both 12 V Li-ion battery and standard alkaline batteries.

The device is suitable for a number of technical disciplines, when it comes, for example, to avoid water-carrying pipes and cables to places or breakdowns when drilling in carpentry, sanitary, electrical and heating, ventilation and air-conditioning technology works.

The D-tect 120 Professional has a simple user interface with 3 self-explanatory selection buttons for adapting to different applications and can place objects up to a depth of 12 cm. Acoustic and visual signals alert the user to objects found in the wall.

This text is machine translated.

Scope of delivery

  • D-TECT 120 + L-Boxx CC

What kind of Metal & Wire Detectors are you looking for?