• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8 Ah Li-ion incl. rechargeables, incl. charger, inc

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bat.-op.drill hammer GBH 18V-28 CF

  • 18 V
  • Impact (max.) 3.4 J
  • Max. drill bit Ø 28 mm

Technical specifications

Product type

Cordless hammer drill

Voltage

18 V

Capacity (mAh, Ah)

8 Ah

Technology

Li-ion

No. of power packs included

2

Operating voltage

18 V

Rotational speed range

0-950 U/min

Blow count (max.)

4220 /min

Impact (max.)

3.4 J

Max. drill diameter

28 mm

Tool holder

SDS-Plus

Features

incl. rechargeables

incl. charger

incl. case

Transmission type

1-speed

Weight

3.4 kg

Weight, information

without rechargeable batteries

Length

392 mm

Width

103 mm

Height

249 mm

Dim

(L x W x H) 392 x 103 x 249 mm

UKCA

not relevant

Documents & Downloads

Information

Test Summary Report 2804832 Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8 Ah Li-ion incl. rechargeables, incl. charger, inc

Security datasheet

Security datasheet 2804832 Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8 Ah Li-ion incl. rechargeables, incl. charger, inc

Security datasheet 2804832 Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8 Ah Li-ion incl. rechargeables, incl. charger, inc

Warranty Terms

Warranty Terms 2804832 Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8 Ah Li-ion incl. rechargeables, incl. charger, inc

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Hammer mechanism with brushless motor and 3.4 J impact energy. Better health protection for the user thanks to KickBack Control, Vibration Control and compatibility with the GDE 18V-16. Three different working modes (auto, favorite, soft) can be set via the user interface.

This text is machine translated.

Features

  • Brushless motor
  • Three different modes of operation (Auto, Favorite, Soft)

Scope of delivery

  • GBH 18V-28 CF
  • 2 x PC 8.0 Ah ProCore battery
  • GAL 1880 CV
  • GDE 18V-16
  • GCY 42
  • Change chuck
  • L-BOXX 238
  • L-BOXX insert

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.