• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS 18V-1000 C 06019J8003 Cordless impact driver 1000 Nm, Breaking-off torque max. 1600 Nm 18 V No. o

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Powerful 1/2" cordless impact driver with adjustable operating modes and BITURBO brushless technology

  • 18 V/5.5 Ah;Li-ion battery
  • Torque (max.) (details) 1000 Nm, Breaking-off torque max. 1600 Nm;Torque levels 3 Ncm

Technical specifications

  • Stroke rate 0-2,600 bpm
  • Blow count (1. Level) 0-1,600 bpm
  • Blow count (2. Level) 0-2,300 bpm
  • Blow count (3. Level) 0-2,600 bpm
  • Idle speed (1. Level) 0-800 min-1
  • Idle speed (2. Level) 0-1,300 min-1
  • Idle speed (3. Level) 0-1,750 min-1
  • Torque setting range, min./max., 1. Stage 0/350 Nm
  • Torque setting range, min./max., 2. Stage 0/650 Nm
  • Torque setting range, min./max., 3. Stage 0/1000 Nm
Product type

Cordless impact driver

Type

BOSCH GDS 18V-1000 C

Voltage

18 V

Capacity (mAh, Ah)

5.5 Ah

Technology

Li-ion

No. of power packs included

2

Rotational speed range

0-1,750 U/min

Max. torque

1000 Nm

Breaking-off torque max. 1600 Nm

Torque levels

3 Ncm

Blow count

0-2,600 /min

Tool holder

1/2" (12.5 mm) male square

Features

brushless

incl. spare battery

incl. charger

incl. case

Weight

2.9 kg

Weight, information

without rechargeable battery

Width

86 mm

Height

240 mm

Length

222 mm

Dim

(L x W x H) 222 x 86 x 240 mm

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436726 Bosch Professional GDS 18V-1000 C 06019J8003 Cordless impact driver 1000 Nm, Breaking-off torque max. 1600 Nm 18 V No. o

Warranty Terms

Warranty Terms 2436726 Bosch Professional GDS 18V-1000 C 06019J8003 Cordless impact driver 1000 Nm, Breaking-off torque max. 1600 Nm 18 V No. o

Description

Features

  • ,BITURBO brushless technology delivers a tightening torque of 1,000 Nm and breaking-off torque of 1,600 Nm
  • User interface with two operating modes: Metal (A) and wood (B). Other operating modes can be set individually via the Toolbox app
  • More flexibility and control through three speed/torque levels Connectivity.

Scope of delivery

  • Battery-operated impact screwdriver GDS 18V-1000 C,2 x battery ProCORE18V 5.5 Ah,fast charger GAL 1880 CV,L-BOXX 136

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 918.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)