• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS 18V-1600 HC 06019M1002 Cordless impact driver 18 V 8 Ah Li-ion

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GDS 18V-1600 HC 06019M1002 Cordless impact driver 18 V 8 Ah Li-ion

  • 18 V/8 Ah Li-ion battery
  • Torque (max.) (details) 1,600 Nm
  • Screw Ø (max.) (details) 7 mm
  • Torque levels 3

Technical specifications

Product type

Cordless impact driver

Type

GSR 12 V-15 FlexiClick

Voltage

18 V

Capacity (mAh, Ah)

8 Ah

Technology

Li-ion

Idle speed (details)

Idle speed (1. Step) 0-800 min-1
Idle speed (2. Step) 0-1,300 min-1
Idle speed (3. Step) 0-1,750 min-1 U/min

Max. torque

1,600 Nm

Torque levels

3

Max. screw Ø

7 mm

Blow count

Blow count (1. Level) 0-1,550 bpm
Blow count (2. Level) 0-2,200 bpm
Blow count (3. Level) 0-2,350 bpm /min

Max. drill diameter

(Wood/ Steel) 30/10 mm

Tool holder

3/4" (19 mm) male square

Drill chuck clamping range

1 - 10 mm

Transmission type

2-speed

Height

178 mm

Length

132 mm

18.0 V

86 mm

242 mm

226 mm

3/4 inch external square

2

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3193060 Bosch Professional GDS 18V-1600 HC 06019M1002 Cordless impact driver 18 V 8 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 3193060 Bosch Professional GDS 18V-1600 HC 06019M1002 Cordless impact driver 18 V 8 Ah Li-ion

Information

Test Summary Report 3193060 Bosch Professional GDS 18V-1600 HC 06019M1002 Cordless impact driver 18 V 8 Ah Li-ion

Security datasheet

Security datasheet 3193060 Bosch Professional GDS 18V-1600 HC 06019M1002 Cordless impact driver 18 V 8 Ah Li-ion

Description

Battery-operated impact screwdriver GDS 18V-1600 HC, The GDS 18V-1600 HC Professional is the exceptionally strong 3/4" - Turning screwdriver with BITURBO Brushless technology for the harshest, most demanding applications. The built-in brushless motor combines the power of a wired tool with wireless freedom and is optimally tuned to ProCORE18V batteries for a strong tightening torque of 1,600 Nm and break-out torque of 2,200 Nm. The adjustable Auto Bolt Release (ABR) mode prevents metal bolts or lock nuts from falling and losing, and WAS ensures convenient handling. The 3 speed/torque stages offer a high degree of versatility in power control, which permits adaptation to the respective work requirements. All tool settings can be executed conveniently via the Bosch Toolbox APP and adapted individually. The exceptionally strong GDS 18V-1600 HC Professional is suitable for all metal applications from M16 to M33 such as steel construction, pipe assembly and industrial machine and construction vehicle maintenance. This is Ideal when maximum power is needed to remove rusted and coated bolts and cap nuts. The tool is compatible with all batteries and chargers of the AMPShare Alliance including all batteries and chargers of the Bosch Professional 18V system. For maximum power ProCORE18V ≥ 5.5 Ah. The impact screwdriver features Electronic Cell Protection (ECP), Electronic Motor Protection (EMP), tool status display with LED-light, 3/4"-tool chuck with snap ring and locking boring, and a storage clip. 1 x Bluetooth Low Energy Module GCY 42 Professional (1 600 A01 6NH). 2 x Battery ProCORE18V 8.0Ah (1 600 A01 6GK). QUICK CHARGER GAL 1880 CV (1 600 A00 B8G). 1/1 L-BOXX insert for device and charger (1 600 A02 58Y). L-BOXX 136 (1 600 A01 2G0)

This text is machine translated.

Features

  • Forward/reverse operation
  • Li-ion technology
  • Changing system with different attachments
  • Spindle with hexagon socket for screwdriver bits
  • Built-in LED light
  • 100% compatible with all 10.8 & 12 V batteries and chargers of the Bosch Professional series
  • Charging status indicator
  • 2-speed transmission

Scope of delivery

  • Bluetooth module
  • L-Box incl. insert
  • Charger
  • 2x battery 18 V/8 Ah

Accessories

(*All information is plus legal VAT)