• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GHO 18V-26 Cordless planer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cordless planer

Technology

Li-ion

18 V

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193069 Bosch Professional GHO 18V-26 Cordless planer

Description

Cordless planer GHO 18V-26, We have developed the GHO 18V-26 Professional plane for perfectly flat surfaces. We succeeded in this thanks to the high-precision alignment of the aluminum base and the depth adjustment plate. This plane with brushless motor is equipped with a 1-knife head, which enables a very fast and simple blade change. Its new-generation wood razor allows three times more cuts than previous Bosch wood razor blades before it becomes blunt. The tool is very convenient and convenient: Thanks to the chip ejection on both sides (left or right), the vacuum cleaner hose can be connected on both sides and chips can be ejected on the left or right. The GHO 18V-26 Professional is suitable for adjusting, planing and flattening wooden beams and other wooden parts. Its main applications are edge planing, folding, fitting of doors and chamfering of edges. It is suitable for hardwood, soft wood, chip boards, OSB boards and MDF. It is compatible with all 82 mm wood razor knives, existing Bosch Professional GHO dust bags and all Bosch Professional suction cups thanks to the universal hose sleeve. The tool is compatible with the Bosch Professional 18V system and with the cross-brand AMPShare rechargeable battery alliance. It has an engine brake that stops the knife roller in less than a second, a longer battery life thanks to its 1-knife head system, and 3 different chamfer channels. The tool is equipped with a spare blade compartment, in which 1 spare blades are already present at delivery. Included in the delivery is also a shavings bag and a parallel stop. Constant Electronic keeps the cutting speed of the tool constant under load. Anther. Parallel black 1 additional Wood Razor knife

This text is machine translated.

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 308.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)