
Technical specifications
- Dim
(W x H x D) 292 x 340 x 216 mm
- Product type
Industrial light
- Factory colour
Black
Blue
- Bulb type
LED (monochrome)
Built-in LED
- Total luminous flux
10000 lm
- Operating voltage
18 V
n.rel.
- No. of bulbs
1
- Features
Battery-powerd
w/o battery
- Weight
3.9 kg
- Width
292 mm
- Height
340 mm
- Depth
216 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207703 Bosch Professional GLI 18V-10000 C Industrial light 10000 lm 0601446900
Description
ie GLI 18V-10000 C Professional is the world's first lamp of its kind from the 18V range. Its strong LED impresses with up to 10,000 lumen superior brightness, and is thus even brighter than halogen spotlights with 500 W. The lamp is extremely robust owing to its massive metal body, which is shielded by a shock-absorbing rubber frame and stable safety bracket. It has both a brightness and battery level indicator and a Bluetooth connectivity module that allows convenient remote control and lighting settings via the MyTools tile in the Toolbox app. It has three brightness levels, flexible adjustment angles and a 5/8" tripod thread, which enables a quick adjustment to any working situation. This lamp is ideal for illuminating entire work areas. The device is compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System).
This text is machine translated.
This text is machine translated.
Scope of delivery
- GLI 18V-10000 in cardboard box.
Hints
Battery and charger not included.
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























