• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBA 18 V 1600Z00036 Tool battery 2 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery voltage: 18 V
  • Battery capacity: 2 Ah
  • Weight: 350 g
  • Variable (LxWxH): 113X75X40 mm
Product type

Tool battery

Battery voltage

18 V

Type

GBA 18 V

Capacity (mAh, Ah)

2 Ah

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

39 mm

Width

73 mm

Length

113 mm

Weight

350 g

Dim

(L x W x H) 113 x 73 x 39 mm

Cable length

0 cm

Factory colour

Multicolour

Suitable for

Bosch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Information

Test Summary Report 1422868 Bosch Professional GBA 18 V 1600Z00036 Tool battery 2 Ah Li-ion

Conformity certificate

Conformity certificate 1422868 Bosch Professional GBA 18 V 1600Z00036 Tool battery 2 Ah Li-ion

Security datasheet

Security datasheet 1422868 Bosch Professional GBA 18 V 1600Z00036 Tool battery 2 Ah Li-ion

Description

Lithium ion battery with Coolpack technology for up to 100% longer lifetime (cf.. Battery without Coolpack). 100% compatible with all Bosch Blue 18 volt appliances and loaders. Withstands fall from 3 m height.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)