• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch 1600A00500 GBA + GAL 3680 CV Tool battery 18 V 6 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

GBA + GAL 3680 CV

Capacity (mAh, Ah)

6 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Width

74 mm

Length

115 mm

Weight

620 g

Dim

(L x W) 115 mm x 74 mm

Documents & Downloads

Security datasheet

Security datasheet 1505772 Bosch 1600A00500 GBA + GAL 3680 CV Tool battery 18 V 6 Ah Li-ion