• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607337264 GBA Tool battery 18 V 6 Ah Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

GBA

Capacity (mAh, Ah)

6 Ah

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Suitable for

Bosch

Documents & Downloads

Datasheet

Datasheet 1505774 Bosch Accessories 2607337264 GBA Tool battery 18 V 6 Ah Li-ion

Security datasheet

Security datasheet 1505774 Bosch Accessories 2607337264 GBA Tool battery 18 V 6 Ah Li-ion

Description

The Li-Ion plug-in battery pack ECP (with electronic cell protection) and LZA (charging status display) offers battery current without memory and lazy battery effect. ECP enables the electronic monitoring of the cells in the battery. This automatically reduces the output power in the device in case of overload, overheating or deep discharge. The LZA informs the user by displaying the charging status how much current is available. The battery also has a low self-discharge rate. After 30 days of inactivity, the battery level is still 96% of the rated capacity. It is compatible with Bosch's 18 V cordless power tools from the professional power supply area for slide-in batteries. The 18 V-Li-Ion plug-in battery pack ECP is only suitable for Li-Ion tools from the craft sector of the same voltage class. Application: HD, battery capacity Ah: 6.0, cell technology: Li-Ion

This text is machine translated.

Features

  • Charge level indicator.

Hints

This text is machine translated.