• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A00B8L GBA + GAL 1880 CV Tool battery 18 V 6 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

GBA + GAL 1880 CV

Capacity (mAh, Ah)

6 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Width

74 mm

Length

115 mm

Weight

620 g

Dim

(L x W) 115 mm x 74 mm

Suitable for

Bosch

Documents & Downloads

Security datasheet

Security datasheet 1505773 Bosch Professional 1600A00B8L GBA + GAL 1880 CV Tool battery 18 V 6 Ah Li-ion

Description

Li-Ion battery fits all Bosch Professional Electrical appliances of the 18 volt class. Multi-volt quick charger for all batteries from 14.4 to 18 volts.

Features

  • Cool pack technology
  • charge level indicator.

Scope of delivery

  • 2 x GBA 18 V 6 Ah Li-Ion battery
  • GAL 1880 CV quick charger.

Hints

This text is machine translated.