• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBA 18V 1600A012UV Tool battery 3 Ah Li-ion

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

GBA 18V

Capacity (mAh, Ah)

3 Ah

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Height

40 mm

Width

75 mm

Length

113 mm

Weight

360 g

Dim

(L x W x H) 113 x 75 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1631912 Bosch Professional GBA 18V 1600A012UV Tool battery 3 Ah Li-ion

Description

Features

  • Cool pack technology
  • Battery level indicator
  • This text is machine translated.