• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GLI 18V-4000 C Cordless LED worklight 4000 lm 0601446800

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 230 x 240 x 182 mm

Product type

Cordless LED worklight

Factory colour

Black

Blue

Bulb type

LED (monochrome)

Built-in LED

Total luminous flux

4000 lm

Operating voltage

18 V

n.rel.

No. of bulbs

1

Features

Battery-powerd

w/o battery

Weight

2 kg

Width

230 mm

Height

240 mm

Depth

182 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207704 Bosch Professional GLI 18V-4000 C Cordless LED worklight 4000 lm 0601446800

Description

The GLI 18V-4000 C Professional is a bright, robust lamp from the 18V range. Its powerful LED is able to provide for an excellent illumination of up to 4,000 lumens. The lamp is extremely robust due to its solid metal body, which is shielded by a shock-absorbing rubber frame and stable safety brackets. It has both a brightness and battery level indicator and a Bluetooth connectivity module that allows convenient remote control and lighting settings via the MyTools tile in the Toolbox app. It has three brightness levels, flexible adjustment angles and a 5/8" tripod thread, which enables a quick adjustment to any working situation. This lamp is ideal for illuminating entire work areas. The device is compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System).

This text is machine translated.

Scope of delivery

  • GLI 18V-4000 C in a box.

Hints

Battery and charger not included.