
Highlights & Details
Laser rangefinder GLM 40 Prof.
- Measuring range 0.15 m - 40 m
- accuracy +/- 1.5 mm
- IP54
Technical specifications
- Product type
Laser range finder
- Type
GLM 40 Prof.
- Min. reading range
0.15 m
- Max. reading range
40 m
- Accuracy ±
1.5 mm
- Reading time (max.)
4 s
- Units of measurement
m
cm
ft
in
- Functions
Area calculator
Volume calculator
- Power supply (details)
2 x 1.5 V LR03 (AAA) Batteries
- Weight
90 g
- Weight, information
incl. batteries
IP54
- Memory
10
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 105 x 41 x 24 mm
- Width
41 mm
- Height
24 mm
- Length
105 mm
ISO standards
- Type
GLM 40
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1412167 Bosch Professional GLM 40 Laser range finder Calibrated to (ISO standards) 40 m
User & Safety Instructions 1412167 Bosch Professional GLM 40 Laser range finder Calibrated to (ISO standards) 40 m
User & Safety Instructions 1412167 Bosch Professional GLM 40 Laser range finder Calibrated to (ISO standards) 40 m
Information
Information 1412167 Bosch Professional GLM 40 Laser range finder Calibrated to (ISO standards) 40 m
Warranty Terms
Warranty Terms 1412167 Bosch Professional GLM 40 Laser range finder Calibrated to (ISO standards) 40 m
Description
Features
- Area measurement
- Volume Measurement
- Indirect height measurements
- Dust and splash-water protection IP54
- Illuminated, three-line display.
Scope of delivery
- 2 x AAA batteries
- Manufacturer's certificate
- Protective case.
Hints
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






