• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GPB 18V-1 C Bluetooth speaker portable Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional GPB 18V-1 C Bluetooth speaker

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 7.5 W USB PD

Technical specifications

Product type

Bluetooth speaker

Mobile speaker features

portable

Interfaces (input)

Bluetooth

Interfaces (output)

USB C®

Bluetooth

Bluetooth

5.4

Transfer type

Bluetooth®

Dim

(W x H x D) 250 x 150 x 250 mm

Factory colour

Black

Power supply

Rechargeable batteries (optional)

Weight

1010 g

Width

250 mm

Height

150 mm

Depth

250 mm

Wireless charging

No

Charging method

Power Delivery

Charging capacity (min.)

5 W

Charging capacity (max.)

7.5 W

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

with USB Power Delivery

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473501 Bosch Professional GPB 18V-1 C Bluetooth speaker portable Black

User & Safety Instructions

User & Safety Instructions 3473501 Bosch Professional GPB 18V-1 C Bluetooth speaker portable Black

Description

Bluetooth® Speaker GPB 18V-1 C, Fill your workplace with the good vibes of your favorite music. Our GPB 18V-1 C Professional Bluetooth® speaker delivers excellent, crystal clear sound via Bluetooth® or multi-speaker sound. Multi Speaker Sound allows you to connect multiple compatible devices and share music via Bluetooth®. Additional flexibility is provided by the compact design and carrying strap for easy transport and easy storage of the loudspeaker. Easy to set up and equipped with a convenient USB-C® charging connection - for instance for Smartphones - this Bluetooth speaker is really easy to use. Compatible with the Bosch Professional 18V system and the inter-brand battery system AMPShare. The loudspeaker can be operated with a USB-C® power supply with Power delivery (PD). box,carton

This text is machine translated.

Hints

Without battery and adapter

More interesting products

(*All information is plus legal VAT)