
Technical specifications
- Product type
Cordless recipro saw
- Features
brushless
w/o battery
1100 W
- Battery voltage
18 V
- Number of strokes (max.)
2900 /min
- Upstroke (max.)
28 mm
- Cutting depth (max.) (wood)
230 mm
- Cutting depth (max.) (steel)
150 mm
- Cable length
0 cm
- Content
1 pc(s)
- Weight
3200 g
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2693716 Bosch Professional GSA 18V-28 Cordless recipro saw 06016C0000 brushless, w/o battery 1100 W 18 V
Warranty Terms
Warranty Terms 2693716 Bosch Professional GSA 18V-28 Cordless recipro saw 06016C0000 brushless, w/o battery 1100 W 18 V
Description
This text is machine translated.
Features
- Variable speedBrushless motorTool-free snap function allows easy, one-handed insertion and removal of the saw blade
Scope of delivery
- GSA 18V-28
- 1x saber saw blade S 123 XF, Processor for Metal
- 1x saber saw blade S 2345 X, Progressor for Wood
- box,carton
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 318.99*
What kind of Recipro Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































