
Technical specifications
- Product type
Cordless all-purpose cutter
- Features
w/o battery
w/o charger
brushless
- Battery voltage
18 V
- Battery capacity
3.0 Ah
- Number of strokes (max.)
3000 /min
- Upstroke (max.)
32 mm
- Cutting depth (max.) (wood)
300 mm
- Cutting depth (plastic)
30 mm
- Cutting depth (max.) (steel)
20 mm
- Content
1 pc(s)
- Weight
3.42 kg
- No. of power packs included
0
- Technology
Li-ion
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556183 Einhell Professional TP-AP 18/32 Li BL - Solo Cordless all-purpose cutter 4326295 w/o battery, w/o charger, brushless 18
Warranty Terms
Warranty Terms 3556183 Einhell Professional TP-AP 18/32 Li BL - Solo Cordless all-purpose cutter 4326295 w/o battery, w/o charger, brushless 18
Frequently Bought Together
(*All information is plus legal VAT)€ 478.97€ 443.96*
What kind of Recipro Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































