
Highlights & Details
TE-AG 125 CE angle grinder
- 1100 W
- idle speed: 3000 - 11000 rpm
Technical specifications
- Product type
Angle grinder
1100 W
- Disc diameter
125 mm
- Cable length
3.00 m
- Mandrel thread
M14
- Length
445 mm
- Width
280 mm
- Height
125 mm
- Dim
(L x W x H) 445 x 280 x 125 mm
- Weight
2.35 kg
- Idle speed
3000 - 11000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1180989 Einhell TE-AG 125 CE 4430860 Angle grinder 125 mm 1100 W
User & Safety Instructions 1180989 Einhell TE-AG 125 CE 4430860 Angle grinder 125 mm 1100 W
Warranty Terms
Warranty Terms 1180989 Einhell TE-AG 125 CE 4430860 Angle grinder 125 mm 1100 W
Description
Features
- Constant electronics
- LED display
- slim design
- Disc protection with quick adjustment
- flat metal gear head
- Additional handle can be mounted in 3 positions
- Face pin wrench in the additional handle
- Main handle and additional handle with soft grip
- Cable clip.
Scope of delivery
- 1x Angle grinder TE-AG CE1x cutting disc protection
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 118.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































































