
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Highlights & Details
18 Volt cordless angle grinder 125 mm, slide switch - basic version
- 18 V
Technical specifications
- Battery technology: 18 Volt XR or XR Flex volt batteries
- Idle speed (min-1): 9,000
- max. Disc diameter (mm): 125
- Drive spindle M14
- Switch type: Slide switch
- Weight (without battery, in kg): 1.6
- Triaxial vibration Surface loops (m/s²): 7.9
- Uncertainty factor K1 (m/s²): 1.5
- Sound pressure level (dB(A)): 87
- Sound power (dB(A)): 95
- Uncertainty factor (dB(A)): 3
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
incl. case
- Voltage
18 V
- Disc diameter
125 mm
- Cable length
0 cm
- Mandrel thread
M14
- Weight
1.6 kg
- Weight, information
without rechargeable battery
- Idle speed
9000 U/min
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401893 DEWALT DCG407NT-XJ DCG407NT-XJ Cordless angle grinder 125 mm w/o battery, w/o charger, incl. case 18 V
Description
Brushless motor technology enables more compact dimensions, longer runtime per battery charge as well as longer durability
With slide switch for more control and safety
Perform & Protect: Electronic clutch reduces kickback when the disc is blocked by turning off the tool
Die-cast gearbox housing, robust and durable
Toolless guard adjustment
Quick nut - for a quick, tool-free change of accessories
Integrated mesh protection grid - protects the motor against coarse dust particles
Rubberized handgrip and ergonomic, compact design with optimized equipment center of gravity
As standard in T STAK-BOX II and as basic type (without batteries and charger) optimally suitable for already existing 18 volt or 54 volt XR FLEXVOLT batteries
This text is machine translated.
With slide switch for more control and safety
Perform & Protect: Electronic clutch reduces kickback when the disc is blocked by turning off the tool
Die-cast gearbox housing, robust and durable
Toolless guard adjustment
Quick nut - for a quick, tool-free change of accessories
Integrated mesh protection grid - protects the motor against coarse dust particles
Rubberized handgrip and ergonomic, compact design with optimized equipment center of gravity
As standard in T STAK-BOX II and as basic type (without batteries and charger) optimally suitable for already existing 18 volt or 54 volt XR FLEXVOLT batteries
This text is machine translated.
Scope of delivery
- DCG407
- Additional handle
- 2x protective covers
- Installation wrench
- T STAK-BOX II
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 553.36*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































































