
Highlights & Details
Angle grinder TC-AG 125/850
- 850 W 240 V
Technical specifications
- Product type
Angle grinder
850 W
- Voltage
240 V
- Disc diameter
125 mm
- Cable length
2 m
- Operating voltage
230 V
- Length
267 mm
- Width
275 mm
- Height
100 mm
- Dim
(L x W x H) 267 x 275 x 100 mm
- Weight
1610 g
- Idle speed
12000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525838 Einhell TC-AG 125/850 4430971 Angle grinder 125 mm 850 W 240 V
Information
Information 2525838 Einhell TC-AG 125/850 4430971 Angle grinder 125 mm 850 W 240 V
Warranty Terms
Warranty Terms 2525838 Einhell TC-AG 125/850 4430971 Angle grinder 125 mm 850 W 240 V
Description
This text is machine translated.
Features
- Windscreen protection for increased user safetySpindle lock for easy and convenient tool changeMetal gear head for flexible workingRestart protection for safe workingAdditional handle can be mounted in 2 positions
Frequently Bought Together
(*All information is plus legal VAT)€ 182.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































