
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Angle grinder GWS 14-125
- 1400 W
Technical specifications
- Product type
Angle grinder
1400 W
- Disc diameter
125 mm
- Cable length
0 mm
- Operating voltage
230 V
- Length
327 mm
- Width
265 mm
- Height
108 mm
- Dim
(L x W x H) 327 x 265 x 108 mm
- Weight
2.2 kg
- Weight, information
with cable
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
11500 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618719 Bosch Professional GWS 14-125 0.601.7D0.000 Angle grinder 125 mm 1400 W
Warranty Terms
Warranty Terms 2618719 Bosch Professional GWS 14-125 0.601.7D0.000 Angle grinder 125 mm 1400 W
Description
Product highlightsThe GWS 14-125 Professional offers more performance, higher durability and improved dust protection. Its powerful 1,400-watt motor and a significantly smaller grip circumference enable faster and more comfortable working on the construction site and in metal workshops. Features such as KickBack Control, restart protection and a side handle with vibration control guarantee a high level of user protection.Equipment and applicationThe GWS 14-125 Professional grinds metal or welds and cuts metal, concrete, masonry and tiles. The compact angle grinder is compatible with the Bosch GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional dust extraction systems.Additional informationThe small angle grinder has a constant speed, soft start-up and overload protection.
This text is machine translated.
This text is machine translated.
Features
- Maximum productivity and improved dust protection through ventilation slots at the back of the toolHigher comfort through a much smaller grip circumferenceHigh user protection through KickBack ControlRestart protection and side handle with vibration controlSoft startRestart protectionDirect cooling
Scope of delivery
- Angle grinder GWS 14-125
- Clip-on protective cover made of metal
- Collet flange
- Protective cover
- Tightening nut
- Additional hand grip Vibration Control
- Two key hole
- box,carton
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 222.47€ 220.47*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































