
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
Angle grinder B.S. GWS7-125
- 720 W
- idle speed: 11000 rpm
Technical specifications
- Product type
Angle grinder
720 W
- Voltage
230 V
- Disc diameter
125 mm
- Output power
300 W
- Cable length
0 cm
- Mandrel thread
M14
- Length
318 mm
- Width
250 mm
- Height
103 mm
- Dim
(L x W x H) 318 x 250 x 103 mm
- Weight
1.9 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
11000 U/min
- Output rating
300 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1420226 Bosch Professional GWS 7-125 0601388108 Angle grinder 125 mm 720 W 230 V
Warranty Terms
Warranty Terms 1420226 Bosch Professional GWS 7-125 0601388108 Angle grinder 125 mm 720 W 230 V
Description
The wired small angle grinder GWS 7-125 Professional has the smallest grip scope in the 720 watt class. With a small grip of 176 mm it offers optimized ergonomy for fatigue-free working. In addition, this small angle grinder has a flat gear head which ensures good work progress even in narrow spaces. In addition, the compact 720 watt motor of the angle grinder offers the best ratio between performance and grip and enables continuous working. This power tool was designed for cutting work in metal, tiles and masonry. The device is compatible with the GDE 125 EA-S professional suction hood and the Bosch click & clean system.
This text is machine translated.
This text is machine translated.
Features
- Restart protection
- Anti-swivelling protection hood
- Direct cooling.
Scope of delivery
- Mounting flange
- Protective cover
- Clamping nut
- Additional handle
- Two-hole key.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 97.76€ 95.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































