
Number
Total (€ 615.00 / piece)
€ 615.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
MFE 40 incl. discs
Technical specifications
- Cutting depth einstellbar10 - 40 mm.
- Product type
Wall chaser
- Disc diameter
125 mm
- Cable length
4.00 m
- No. of power packs included
0
- Length
400 cm
- Width
600 mm
- Dim
(L x W) 400 cm x 600 mm
- Weight
4.6 kg
- Idle speed
5000 U/min
- Output rating
1120 W
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127140 Metabo MFE 40 604040500 Wall chaser 125 mm
Warranty Terms
Warranty Terms 2127140 Metabo MFE 40 604040500 Wall chaser 125 mm
Description
Features
- Ideal for electrical installations for laying cables and conduits under plaster with cutting depths up to 40 mm
- Maximum work progress through strong engine, constant speed and a two-stage high-performance gearbox
- Robust die-cast aluminum hood with rubber rollers and optimum grip arrangement for comfortable guiding of the machine
- Sliding cut for optimum view of the marking line
- Groove width and cutting depth can be set
- Metabo Marathon motor with patented dust protection for long life
- Tacho-Constamatic (TC) solid shaft electronics: High work progress due to constant speed under load
- Electronic soft start and restart protection for safe working
- LED signal informs about overload or active restart protection
- Clean, dust-free operation by connecting a Metabo all-purpose vacuum cleaner (certified with ASR 35 M ACP)
- Suitable for slitting grooves up to 30 mm wide without center bar in one operation (with special accessories)
- With only one diamond cutting disc also suitable for cutting
- Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the disc is locked for safe operation
- This text is machine translated.
Scope of delivery
- Spacer rings
- 2 diamond cutting discs
- Tightening nut
- Face pin wrench
- Breakout tool
- Plastic case
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 653.77*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































