
Highlights & Details
Belt Sanders
- 710 W
- tape speed (range): 350 m/min
Technical specifications
- Product type
Belt sander
710 W
- Belt width
75 mm
- Belt length
533 mm
- Abrasive surface area
76 x 165 mm
- Tape speed
350 m/min
- Cable length
0 mm
- Operating voltage
230 V
- Length
600 cm
- Weight
3.4 kg
- Type (Bosch)
Bosch-do-it (green)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 818888 Bosch Home and Garden PBS 75 A 06032A1000 Belt sander 710 W 76 x 165 mm Belt width 75 mm Belt length 533 mm
User & Safety Instructions 818888 Bosch Home and Garden PBS 75 A 06032A1000 Belt sander 710 W 76 x 165 mm Belt width 75 mm Belt length 533 mm
Description
Features
- Compact Design: modern design, best handling of the tool
- Comfort: new cable sleeve with trailer, Soft grip
- Versatility:
- Geschwindigkeitskon-TROLLS for a wide range of applications
- Simple sanding belt change: Clamping lever for sanding belt
- Automatic band System: easy sanding belt change and central fixing
- Robust housing construction: aluminum components for high quality and stability
- Second-hand grip: for optimum handling and secure tool guide
- little dust: Connection to the integrated micro-filter system box (as shown) or external vacuum cleaner
- Minimum Vibration provides unique guide
- High engine performance.
Scope of delivery
- Sanding belt P 80.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 183.76€ 181.76*
What kind of Belt Sanders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































